Part Details for 1601070-2 by TE Connectivity
Overview of 1601070-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1601070-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8556
|
Newark | 131-137-014=Tab,059X032,stdsmz |Amp Te Connectivity 1601070-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.1900 | Buy Now |
DISTI #
11H7486
|
Newark | 131-137-014=Tab,059X032,stdsmz Rohs Compliant: Yes |Amp Te Connectivity 1601070-2 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
DISTI #
A141000CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG PIN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11930 In Stock |
|
$0.1701 / $0.3100 | Buy Now |
DISTI #
1601070-2
|
Avnet Americas | Siameze Terminal 18-34AWG PIN 16.73mm 6.14mm Pre-Tin Over Copper Strip on Reel - Tape and Reel (Alt: 1601070-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1954 | Buy Now |
DISTI #
571-1601070-2
|
Mouser Electronics | Terminals 131-137-014=TAB RoHS: Compliant | 0 |
|
$0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1735 | Buy Now |
DISTI #
AMP1601070-2
|
Heilind Electronics | 131-137-014=TAB,059X032,STDSMZ | Americas - 0 in Stock |
|
$0.1830 / $0.2201 | Buy Now |
|
Onlinecomponents.com | 131-137-014=TAB,059X032,STDSMZ RoHS: Compliant |
12000 Partner Stock |
|
$0.1797 / $0.2174 | Buy Now |
DISTI #
11593982
|
Verical | Siameze Terminal 18-34AWG Brass PIN 16.73mm Pre-Tin Over Copper T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 12000 |
|
$0.1990 | Buy Now |
DISTI #
16010702-TEC
|
TME | 1601070-2 Min Qty: 12000 | 12000 |
|
$0.2394 | Buy Now |
Part Details for 1601070-2
1601070-2 CAD Models
1601070-2 Part Data Attributes
|
1601070-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601070-2
TE Connectivity
(1601070-2) 131-137-014=TAB,059X032,STDSMZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |