Part Details for 160104J1000N-F by Cornell Dubilier Electronics Inc
Overview of 160104J1000N-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160104J1000N-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K6294
|
Newark | Capacitor Polyester Film Film 0.1Uf, 5%, 1Kv,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):1Kv, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 160104J1000N-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
338-3917-ND
|
DigiKey | CAP FILM 0.1UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3392 In Stock |
|
$1.7385 / $4.2300 | Buy Now |
DISTI #
539-160104J1000N-F
|
Mouser Electronics | Film Capacitors 1kV .1uF 5% RoHS: Compliant | 1802 |
|
$1.7400 / $4.1000 | Buy Now |
|
Onlinecomponents.com |
92 Partner Stock |
|
$1.7200 / $2.5200 | Buy Now | |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYESTER, 1000V, 5% +TOL, 5% -TOL, 0.1UF, THROUGH HOLE MOUNT | 160 |
|
$1.1600 / $2.3200 | Buy Now |
DISTI #
160104J1000N-F
|
TTI | Film Capacitors 1kV .1uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$1.6900 / $2.0400 | Buy Now |
|
Master Electronics |
92 Partner Stock |
|
$1.7200 / $2.5200 | Buy Now |
Part Details for 160104J1000N-F
160104J1000N-F CAD Models
160104J1000N-F Part Data Attributes:
|
160104J1000N-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
160104J1000N-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |