Part Details for 1601046-3 by TE Connectivity
Overview of 1601046-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1601046-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3240
|
Newark | Terminals Standrd Wire To Wire Siameze, high Temp, |Amp Te Connectivity 1601046-3 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 150000 |
|
$0.0660 | Buy Now |
DISTI #
2266-1601046-3-ND
|
DigiKey | STANDARD WIRE TO WIRE SIAMEZE,HI Min Qty: 50000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.0590 | Buy Now |
DISTI #
17-1601046-3TR-ND
|
DigiKey | STANDARD WIRE TO WIRE SIAMEZE,HI Min Qty: 50000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0524 | Buy Now |
DISTI #
1601046-3
|
Avnet Americas | - Tape and Reel (Alt: 1601046-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0550 | Buy Now |
DISTI #
571-1601046-3
|
Mouser Electronics | Terminals STANDRD WIRE TO WIRE SIAMEZE,HIGH TEMP, RoHS: Compliant | 0 |
|
$0.0540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0489 | Buy Now |
DISTI #
AMP1601046-3
|
Heilind Electronics | STANDARD WIRE TO WIRE SIAMEZE, | Americas - 0 in Stock |
|
$0.0611 / $0.0620 | Buy Now |
|
Onlinecomponents.com | STANDARD WIRE TO WIRE SIAMEZE,HIGH TEMP, RoHS: Compliant |
195000 In Stock |
|
$0.0575 / $0.0703 | Buy Now |
DISTI #
32741721
|
Verical | Connector Terminals Straight RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 | Americas - 150000 |
|
$0.0560 | Buy Now |
DISTI #
74064409
|
Verical | Connector Terminals Straight RoHS: Compliant Min Qty: 750 Package Multiple: 250 Date Code: 1835 | Americas - 45000 |
|
$0.0716 / $0.0906 | Buy Now |
Part Details for 1601046-3
1601046-3 CAD Models
1601046-3 Part Data Attributes
|
1601046-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601046-3
TE Connectivity
Wire Terminal, 0.8mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |