-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601046-1) 131-101-000=WIRE2WIRE,STD,SMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111004CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG IDC Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39466 In Stock |
|
$0.0388 / $0.1200 | Buy Now |
DISTI #
1601046-1
|
Avnet Americas | Magnet Wire Terminal 18-34AWG 7.62mm 3.71mm Reel - Tape and Reel (Alt: 1601046-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0 |
|
$0.0411 | Buy Now |
DISTI #
571-1601046-1
|
Mouser Electronics | Terminals 131-101-000= WIRE2WIRE STD SMZ RoHS: Compliant | 0 |
|
$0.0420 | Order Now |
DISTI #
AMP1601046-1
|
Heilind Electronics | 131-101-000=WIRE2WIRE,STD,SMZ | Americas - 0 in Stock |
|
$0.0456 / $0.0463 | Buy Now |
|
Onlinecomponents.com | 131-101-000=WIRE2WIRE,STD,SMZ RoHS: Compliant | 0 |
|
$0.0385 / $0.1054 | Buy Now |
DISTI #
AMP1601046-1
|
Interstate Connecting Components | 131-101-000=WIRE2WIRE,STD,SMZ | 0 |
|
$0.0456 / $0.0463 | Buy Now |
DISTI #
1601046-1
|
Avnet Abacus | Magnet Wire Terminal 18-34AWG 7.62mm 3.71mm Reel (Alt: 1601046-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1601046-1
|
Avnet Abacus | Magnet Wire Terminal 18-34AWG 7.62mm 3.71mm Reel (Alt: 1601046-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 131-101-000=WIRE2WIRE,STD,SMZ RoHS: Compliant | 0 |
|
$0.0385 / $0.1054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601046-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601046-1
TE Connectivity
(1601046-1) 131-101-000=WIRE2WIRE,STD,SMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |