-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE WITH IS 20-16 0.0253 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5404
|
Newark | Ring Tongue I.s. Rohs Compliant: Yes |Amp Te Connectivity 160102-2 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
32AH7243
|
Newark | Terminal, Ring Tongue, #10, 15Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:15Awg, Conductor Area Csa:1.5Mm2, Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 160102-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2710 / $0.3430 | Buy Now |
DISTI #
17AH9884
|
Newark | Terminal, Ring Tongue, #10, 15Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:15Awg, Conductor Area Csa:1.5Mm2, Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Svhc (1 Rohs Compliant: Yes |Amp Te Connectivity 160102-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.1760 | Buy Now |
DISTI #
A107158CT-ND
|
DigiKey | CONN RING CIRC 16-20AWG #10 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13108 In Stock |
|
$0.1475 / $0.3300 | Buy Now |
DISTI #
160102-2
|
Avnet Americas | Ring Tongue Terminal 15-20AWG 19.9mm 8.7mm Tin Strip - Tape and Reel (Alt: 160102-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 35 Weeks, 3 Days Container: Reel | 0 |
|
$0.1563 | Buy Now |
DISTI #
571-160102-2
|
Mouser Electronics | Terminals RING TONGUE I.S. RoHS: Compliant | 18000 |
|
$0.1550 / $0.1790 | Buy Now |
DISTI #
571-160102-2-LP
|
Mouser Electronics | Terminals RING TONGUE I.S. Loose Piece RoHS: Compliant | 1820 |
|
$0.3270 / $0.3560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.1389 | Buy Now |
DISTI #
AMP160102-2
|
Heilind Electronics | RING TONGUE I.S. | Americas - 0 in Stock |
|
$0.1547 / $0.1761 | Buy Now |
|
Onlinecomponents.com | RING TONGUE WITH IS 20-16 0.0253 TPBR RoHS: Compliant |
6000 Partner Stock |
|
$0.1497 / $0.1627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160102-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160102-2
TE Connectivity
RING TONGUE WITH IS 20-16 0.0253 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |