-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601002-2) 131-055-002=TAB,250X032,STDSMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7464
|
Newark | 131-055-002=Tab,250X032,stdsmz Rohs Compliant: Yes |Amp Te Connectivity 1601002-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
A116151CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.250 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19788 In Stock |
|
$0.1547 / $0.3300 | Buy Now |
DISTI #
1601002-2
|
Avnet Americas | Magnet Wire Terminal Reel - Tape and Reel (Alt: 1601002-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 260000 Factory Stock |
|
$0.1640 | Buy Now |
DISTI #
571-1601002-2
|
Mouser Electronics | Terminals 131-055-002=TAB RoHS: Compliant | 0 |
|
$0.1540 | Order Now |
|
Future Electronics | Siameze 18-34 AWG Straight Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1540 | Buy Now |
DISTI #
AMP1601002-2
|
Heilind Electronics | 131-055-002=TAB,250X032,STDSMZ | Americas - 0 in Stock |
|
$0.1228 / $0.1848 | Buy Now |
|
Onlinecomponents.com | 131-055-002=TAB,250X032,STDSMZ RoHS: Compliant | 260000 Factory Stock |
|
$0.1537 / $0.3218 | Buy Now |
DISTI #
73580161
|
Verical | Magnet Wire Terminal 18-34AWG Brass 18.92mm Pre-Tin T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 260000 |
|
$0.1769 | Buy Now |
DISTI #
AMP1601002-2
|
Interstate Connecting Components | 131-055-002=TAB,250X032,STDSMZ | 0 |
|
$0.1228 / $0.1848 | Buy Now |
DISTI #
1601002-2
|
Avnet Abacus | (Alt: 1601002-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601002-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601002-2
TE Connectivity
(1601002-2) 131-055-002=TAB,250X032,STDSMZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |