-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1601000-1) 131-001-000=WIRE2WIRE,STD,SMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3237
|
Newark | 131-001-000=Wire2Wire,std,smz |Amp Te Connectivity 1601000-1 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0620 | Buy Now |
DISTI #
55AC5086
|
Newark | 1601000-1 Rohs Compliant: Yes |Amp Te Connectivity 1601000-1 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now |
DISTI #
11H7463
|
Newark | 131-001-000=Wire2Wire,std,smz Rohs Compliant: Yes |Amp Te Connectivity 1601000-1 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
A111000CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG IDC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
128300 In Stock |
|
$0.0375 / $0.1100 | Buy Now |
DISTI #
571-1601000-1
|
Mouser Electronics | Terminals 131-001-000=WIRE2- WIRE,STD,SMZ RoHS: Compliant | 150000 |
|
$0.0410 | Buy Now |
DISTI #
571-1601000-1-LP
|
Mouser Electronics | Terminals 131-001-000=WIRE2- Loose Piece RoHS: Compliant | 0 |
|
$0.1180 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Container: Reel | 0Reel |
|
$0.0353 | Buy Now |
DISTI #
AMP1601000-1
|
Heilind Electronics | 131-001-000=WIRE2WIRE,STD,SMZ | Americas - 0 in Stock |
|
$0.0441 / $0.0447 | Buy Now |
|
Onlinecomponents.com | 131-001-000=WIRE2WIRE,STD,SMZ RoHS: Compliant |
90000 In Stock |
|
$0.0359 / $0.0414 | Buy Now |
DISTI #
12017182
|
Verical | Magnet Wire Terminal 18-22AWG Brass 9.3mm T/R Min Qty: 50000 Package Multiple: 50000 | Americas - 50000 |
|
$0.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1601000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1601000-1
TE Connectivity
(1601000-1) 131-001-000=WIRE2WIRE,STD,SMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |