Part Details for 1600R11E by Eaton Corporation
Overview of 1600R11E by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1600R11E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F1243
|
Newark | Switch, Rocker, Spst, 16A, 250V, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:-, Actuator/Cap Colour:Black, Product Range:1600 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Eaton 1600R11E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$5.0400 / $6.7200 | Buy Now |
DISTI #
69167995
|
Verical | Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles Medical RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2327 | Americas - 175 |
|
$6.3930 / $8.6866 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 213 |
|
$4.5000 / $6.9200 | Buy Now |
Part Details for 1600R11E
1600R11E CAD Models
1600R11E Part Data Attributes:
|
1600R11E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
1600R11E
Eaton Corporation
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Eaton | |
Actuator Angle | 36 deg | |
Actuator Color | RED | |
Actuator Length | 0.287 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.05 mm | |
Body Color | BLACK | |
Body Height | 16.27 mm | |
Body Length or Diameter | 27.18 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1400VAC V | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.422 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |