Part Details for 1600G11E by Eaton Corporation
Overview of 1600G11E by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600G11E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60600209
|
Verical | Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles Medical RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2151 | Americas - 265 |
|
$8.4110 / $8.9310 | Buy Now |