Part Details for 1600C by Murata Power Solutions
Overview of 1600C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12D1600CCMPR | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) - aerospace 376-CCGA 25 to 25 | |
ADC12D1600CIUT | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS analog-to-digital converter (ADC) 292-BGA -40 to 85 | |
ADC12D1600CIUT/NOPB | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS analog-to-digital converter (ADC) 292-BGA -40 to 85 |
Price & Stock for 1600C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002174678
|
Sager | Power Transformers 1:1 Ratio 3mH 60pF 5V to 5V logic iso | 0 |
|
Buy Now |
Part Details for 1600C
1600C CAD Models
1600C Part Data Attributes
|
1600C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
1600C
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
Height | 5.8 mm | |
Isolation Voltage | 500 V | |
JESD-609 Code | e3 | |
Length | 22.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 3000 µH | |
Pulse Rise Time-Max | 5 ns | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.86 mm |