Part Details for 1600BW by Davies Molding LLC
Overview of 1600BW by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6883
|
Newark | Ceinst Blk 1/4Fi I0115 W/0358 Rohs Compliant: Yes |Davies Molding 1600BW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.6800 | Buy Now |
DISTI #
1722-1168-ND
|
DigiKey | KNOB KNURLED W/SKIRT 0.250" PHEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
690 In Stock |
|
$3.0271 / $4.1800 | Buy Now |
DISTI #
5164-1600BW
|
Mouser Electronics | Knobs & Dials Skirted Knobs RoHS: Compliant | 0 |
|
$3.0200 / $3.4300 | Order Now |
DISTI #
70670922
|
RS | Skirted Knobs | Davies Molding 1600BW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8500 / $4.1800 | RFQ |
|
Onlinecomponents.com | 1.5"Dia x 0.69"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$2.0400 / $2.9700 | Buy Now |