Part Details for 1600BM by Davies Molding LLC
Overview of 1600BM by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6837
|
Newark | Knob, Round Skirted With Indicator Line, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round Skirted With Indicator Line, Knob Diameter:38.1Mm, Product Range:1600 Series Rohs Compliant: Yes |Davies Molding 1600BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.5200 | Buy Now |
DISTI #
1722-1167-ND
|
DigiKey | KNOB KNURLED W/SKIRT 0.250" PHEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
173 In Stock |
|
$1.8921 / $2.6100 | Buy Now |
DISTI #
5164-1600BM
|
Mouser Electronics | Knobs & Dials 1 1/2"D X 11/16"H RoHS: Compliant | 141 |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
70097813
|
RS | Knob, Phenolic, 1 in., 1/4 in., 11/16 in., 8-32 | Davies Molding 1600BM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.6100 | RFQ |
|
Onlinecomponents.com | 1.5"Dia x 0.69"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
400 In Stock |
|
$0.9810 / $1.6780 | Buy Now |
DISTI #
69257160
|
Verical | Control Knob, Round/Skirt Phenolic Black Line 17.53mm 38.1mm Min Qty: 100 Package Multiple: 100 Date Code: 2318 | Americas - 400 |
|
$2.2252 | Buy Now |
|
Master Electronics | 1.5"Dia x 0.69"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
400 In Stock |
|
$0.9810 / $1.6780 | Buy Now |