Part Details for 1600PPSB332J21T by IBS Electronics Inc
Overview of 1600PPSB332J21T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1600PPSB332J21T
1600PPSB332J21T CAD Models
1600PPSB332J21T Part Data Attributes
|
1600PPSB332J21T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1600PPSB332J21T
IBS Electronics Inc
Film Capacitor, Polypropylene, 1600V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | PPSB | |
Terminal Pitch | 42.5 mm |
Alternate Parts for 1600PPSB332J21T
This table gives cross-reference parts and alternative options found for 1600PPSB332J21T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600PPSB332J21T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600PPS332J07C | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPS332J07C |
1600PPSA332K02B | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPSA332K02B |
1600PPS332J09A | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPS332J09A |
1600PPSB332K13C | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPSB332K13C |
1600PPSA332J08C | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPSA332J08C |
1600PPSB332J08T | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPSB332J08T |
1600PPS332J22T | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPS332J22T |
1600PPSA332J26T | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPSA332J26T |
1600PPSB332K11B | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPSB332K11B |
1600PPSA332K10B | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSB332J21T vs 1600PPSA332K10B |