Part Details for 1600PPSA333K04B by IBS Electronics Inc
Overview of 1600PPSA333K04B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1600PPSA333K04B
1600PPSA333K04B CAD Models
1600PPSA333K04B Part Data Attributes
|
1600PPSA333K04B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1600PPSA333K04B
IBS Electronics Inc
Film Capacitor, Polypropylene, 1600V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | PPSA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1600PPSA333K04B
This table gives cross-reference parts and alternative options found for 1600PPSA333K04B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600PPSA333K04B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600PPSA333J14T | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPSA333J14T |
1600PPSB333K16X | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPSB333K16X |
1600PPSB333K32B | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPSB333K32B |
1600PPSB333J01C | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPSB333J01C |
1600PPSA333K15C | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPSA333K15C |
1600PPSA333J13X | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPSA333J13X |
1600PPS333J13A | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPS333J13A |
1600PPSA333K17C | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPSA333K17C |
1600PPSB333K14A | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPSB333K14A |
1600PPS333K31T | Film Capacitor, Polypropylene, 1600V, 0.033uF | IBS Electronics Inc | 1600PPSA333K04B vs 1600PPS333K31T |