Part Details for 1600PPSA332J10T by IBS Electronics Inc
Overview of 1600PPSA332J10T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1600PPSA332J10T
1600PPSA332J10T CAD Models
1600PPSA332J10T Part Data Attributes
|
1600PPSA332J10T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1600PPSA332J10T
IBS Electronics Inc
Film Capacitor, Polypropylene, 1600V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | PPSA | |
Terminal Pitch | 25 mm |
Alternate Parts for 1600PPSA332J10T
This table gives cross-reference parts and alternative options found for 1600PPSA332J10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600PPSA332J10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600PPSA332K25T | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPSA332K25T |
1600PPS332J23B | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPS332J23B |
1600PPS332J07X | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPS332J07X |
1600PPSB332K04A | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPSB332K04A |
1600PPSB332J05T | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPSB332J05T |
1600PPSA332J05C | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPSA332J05C |
1600PPSA332J14C | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPSA332J14C |
1600PPSA332K29X | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPSA332K29X |
1600PPS332K29A | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPS332K29A |
1600PPSB332J11A | Film Capacitor, Polypropylene, 1600V, 0.0033uF | IBS Electronics Inc | 1600PPSA332J10T vs 1600PPSB332J11A |