Part Details for 1600PPSA153K22T by IBS Electronics Inc
Overview of 1600PPSA153K22T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1600PPSA153K22T
1600PPSA153K22T CAD Models
1600PPSA153K22T Part Data Attributes
|
1600PPSA153K22T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1600PPSA153K22T
IBS Electronics Inc
Film Capacitor, Polypropylene, 1600V, 0.015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | PPSA | |
Terminal Pitch | 3 mm |
Alternate Parts for 1600PPSA153K22T
This table gives cross-reference parts and alternative options found for 1600PPSA153K22T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600PPSA153K22T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600PPSA153J12X | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPSA153J12X |
1600PPSA153K23T | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPSA153K23T |
1600PPSB153K13X | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPSB153K13X |
1600PPSB153K29T | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPSB153K29T |
1600PPSB153K05B | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPSB153K05B |
1600PPSB153J28B | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPSB153J28B |
1600PPS153K03X | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPS153K03X |
1600PPSB153K19C | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPSB153K19C |
1600PPSB153K06C | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPSB153K06C |
1600PPS153J04T | Film Capacitor, Polypropylene, 1600V, 0.015uF | IBS Electronics Inc | 1600PPSA153K22T vs 1600PPS153J04T |