Part Details for 1600PPS562K13B by IBS Electronics Inc
Overview of 1600PPS562K13B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1600PPS562K13B
1600PPS562K13B CAD Models
1600PPS562K13B Part Data Attributes
|
1600PPS562K13B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1600PPS562K13B
IBS Electronics Inc
Film Capacitor, Polypropylene, 1600V, 0.0056uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1600 V | |
Series | PPS | |
Terminal Pitch | 32.5 mm |
Alternate Parts for 1600PPS562K13B
This table gives cross-reference parts and alternative options found for 1600PPS562K13B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600PPS562K13B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600PPSA562K22B | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPSA562K22B |
1600PPSB562K01A | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPSB562K01A |
1600PPS562K05T | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPS562K05T |
1600PPSB562K19T | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPSB562K19T |
1600PPSB562K03A | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPSB562K03A |
1600PPS562K12T | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPS562K12T |
1600PPSB562K28A | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPSB562K28A |
1600PPS562K24X | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPS562K24X |
1600PPSB562K26B | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPSB562K26B |
1600PPSB562K25C | Film Capacitor, Polypropylene, 1600V, 0.0056uF | IBS Electronics Inc | 1600PPS562K13B vs 1600PPSB562K25C |