Part Details for 1600DGH400212UB by Gems Sensors & Controls
Overview of 1600DGH400212UB by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 1600DGH400212UB
1600DGH400212UB CAD Models
1600DGH400212UB Part Data Attributes
|
1600DGH400212UB
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
1600DGH400212UB
Gems Sensors & Controls
Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 1-11V, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Housing | STAINLESS STEEL | |
Offset-Nom | 1V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-11V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 NPT MALE | |
Pressure Range-Max | 4000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 1.5 V | |
Termination Type | BENDIX TWIST PLUG |
Alternate Parts for 1600DGH400212UB
This table gives cross-reference parts and alternative options found for 1600DGH400212UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600DGH400212UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600DGH400213EB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1600DGH400212UB vs 1600DGH400213EB |
1600DGH400213DB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1600DGH400212UB vs 1600DGH400213DB |
1600DGH400212DB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 1-11V, Cylindrical | Gems Sensors & Controls | 1600DGH400212UB vs 1600DGH400212DB |
1600DGH400213UB | Strain Guage Sensor, Gage, 0Psi Min, 4000Psi Max, 0.5%, 1-11V, Cylindrical, | Gems Sensors & Controls | 1600DGH400212UB vs 1600DGH400213UB |