-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BALUN WIMAX1600MHZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T4138
|
Newark | Rf Balun Gps 1600Mhz 1:1 /7 Inch Reel |Johanson Technology 1600BL15B050E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1600BL15B050E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1600BL15B050E
Johanson Technology Inc
BALUN WIMAX1600MHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | IMPEDANCE RATIO 1:1 | |
Cut-off Frequency-Min | 1500 MHz | |
Height | 0.99 mm | |
Insertion Loss | 1 dB | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.35 mm |