Part Details for 160092-2 by TE Connectivity
Overview of 160092-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 160092-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160092-2-ND
|
DigiKey | CONN RING CIRC 10-12AWG M5 CRIMP Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
160092-2
|
Avnet Americas | Conn Ring Tongue Terminal 10-12AWG 26mm 11.9mm Tin Reel - Tape and Reel (Alt: 160092-2) RoHS: Compliant Min Qty: 66000 Package Multiple: 2200 Container: Reel | 0 |
|
RFQ | |
DISTI #
160092-2
|
Avnet Abacus | Conn Ring Tongue Terminal 10-12AWG 26mm 11.9mm Tin Reel (Alt: 160092-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 | Abacus - 0 |
|
Buy Now |
Part Details for 160092-2
160092-2 CAD Models
160092-2 Part Data Attributes
|
160092-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160092-2
TE Connectivity
5.3mm2, BRASS, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5.3 mm2 |