Part Details for 160091-2010 by Molex
Overview of 160091-2010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 160091-2010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7918
|
Newark | 1.2Mm Wire Dress Cover Rcpt 1X2 |Molex 160091-2010 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
DISTI #
1600912010
|
Avnet Americas | 1.2MM WIRE DRESS COVER RCPT 1X2 - Bulk (Alt: 1600912010) Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2039 / $0.3037 | Buy Now |
DISTI #
538-160091-2010
|
Mouser Electronics | Automotive Connectors 1.2MM WIRE DRESS COVER RCPT 1X2 RoHS: Compliant | 0 |
|
$0.3460 / $0.8700 | Order Now |
DISTI #
MOL160091-2010
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2587 / $0.3782 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1890 / $0.3630 | Buy Now |
DISTI #
160091-2010
|
TTI | Automotive Connectors 1.2MM WIRE DRESS COVER RCPT 1X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.4160 | Buy Now |