-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1459
|
Newark | Secondary Lock, Polyester, White, Accessory Type:Secondary Lock, For Use With:Amp Multi-Beam Xl Series Power Distribution Connector Systems, Product Range:Multi-Beam Xl Series Rohs Compliant: Yes |Amp Te Connectivity 1600903-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.0400 | Buy Now |
DISTI #
A107484-ND
|
DigiKey | SECONDARY LOCK PWR RECEP MBXL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10445 In Stock |
|
$0.1598 / $0.3200 | Buy Now |
DISTI #
26R1459
|
Avnet Americas | Connector Accessories Secondary Lock - Bulk (Alt: 26R1459) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 19 Partner Stock |
|
$0.2060 | Buy Now |
DISTI #
1600903-1
|
Avnet Americas | Connector Accessories Secondary Lock - Boxed Product (Development Kits) (Alt: 1600903-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$0.1250 / $0.1293 | Buy Now |
DISTI #
571-1600903-1
|
Mouser Electronics | Heavy Duty Power Connectors 2NDARY RCPT P WR VERT BLKHED MT RoHS: Compliant | 15005 |
|
$0.1600 / $0.3100 | Buy Now |
DISTI #
73774221
|
RS | 2NDARY RCPT PWR VERT BLKHED MT, Rectangular Connector Locking | TE Connectivity 1600903-1 Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 | RFQ |
|
Future Electronics | 2NDARY RCPT PWR VERT BLKHED MT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1560 | Buy Now |
|
Future Electronics | 2NDARY RCPT PWR VERT BLKHED MT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1560 | Buy Now |
DISTI #
AMP1600903-1
|
Heilind Electronics | 2NDARY RCPT PWR VERT BLKHED MT | Americas - 0 in Stock45000 On Order |
|
$0.1599 / $0.1623 | Buy Now |
|
Onlinecomponents.com | 2NDARY RCPT PWR VERT BLKHED MT RoHS: Compliant |
19600 In Stock |
|
$0.1532 / $0.2244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1600903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1600903-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |