-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5385
|
Newark | Ring Tongue 20-16 Awg 0.198 X .700 Br |Amp Te Connectivity 160088-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
160088-3-ND
|
DigiKey | CONN RING CIRC 16-20AWG CRIMP Min Qty: 90000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0556 | Buy Now |
DISTI #
160088-3
|
Avnet Americas | AMP160088-3 - Tape and Reel (Alt: 160088-3) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0589 | Buy Now |
DISTI #
571-160088-3
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 0 |
|
$0.0550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0523 | Buy Now |
DISTI #
AMP160088-3
|
Heilind Electronics | RING TONGUE 20-16 AWG 0.198 | Americas - 0 in Stock |
|
$0.0592 / $0.0663 | Buy Now |
|
Onlinecomponents.com | RING TONGUE 20-16 AWG 0.198 X .700 BR RoHS: Compliant | 0 |
|
$0.0552 / $0.1511 | Buy Now |
DISTI #
AMP160088-3
|
Interstate Connecting Components | RING TONGUE 20-16 AWG 0.198 | 0 |
|
$0.0592 / $0.0663 | Buy Now |
DISTI #
TE Connectivity 160088-3
|
PEI Genesis | 1.5mm2 | 0 |
|
Buy Now | |
DISTI #
160088-3
|
Avnet Abacus | AMP160088-3 (Alt: 160088-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160088-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
160088-3
TE Connectivity
1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |