Part Details for 1600783026 by Molex
Overview of 1600783026 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1600783026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5200
|
Newark | Mx150 Assy Hy Rcpt 8Ckt Dkgy C/05 |Molex 1600783026 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
900-1600783026-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
1199 In Stock |
|
$1.7466 / $3.7100 | Buy Now |
DISTI #
1600783026
|
Avnet Americas | Connector Sealed Housing Receptacle 8 Position Crimp Straight Cable Mount Carton - Bulk (Alt: 1600783026) Min Qty: 1200 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2537 / $1.8644 | Buy Now |
DISTI #
160078-3026
|
TTI | Automotive Connectors MX150 HYB RCPT 8CKT DKGY C/05 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$1.9400 / $3.2800 | Buy Now |
DISTI #
MOL160078-3026
|
Interstate Connecting Components | MX150 ASSY HY RCPT 8CKT DKGY C | 75 |
|
$2.3608 / $2.8953 | Buy Now |
DISTI #
000000000006322672
|
Sager | Automotive Connectors Min Qty: 1200 | 0 |
|
$2.0800 / $2.1500 | Buy Now |
Part Details for 1600783026
1600783026 CAD Models
1600783026 Part Data Attributes
|
1600783026
Molex
Buy Now
Datasheet
|
Compare Parts:
1600783026
Molex
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 1.006 inch | |
Body Depth | 1.569 inch | |
Body Length | 1.869 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |