There are no models available for this part yet.
Overview of 1600783024 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1600783024 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ5198
|
Newark | Mx150 Assy Hy Rcpt 8Ckt Cpa Lgy B/04 |Molex 1600783024 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now | |
DISTI #
900-1600783024-ND
|
DigiKey | MX150 ASSY HY RCPT 8CKT CPA LGY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
300 In Stock |
|
$0.9448 / $2.0800 | Buy Now | |
DISTI #
1600783024
|
Avnet Americas | Connector Sealed Housing Receptacle 8 Position Crimp Straight Cable Mount Carton (Alt: 1600783024) Min Qty: 1200 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.8038 | Buy Now | |
DISTI #
160078-3024
|
TTI | Automotive Connectors MX150 HY RCPT 8CKT CPA LTGRY KEYB RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$2.0200 / $2.5500 | Buy Now |
CAD Models for 1600783024 by Molex
Part Data Attributes for 1600783024 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
1.006 inch
|
Body Depth
|
1.569 inch
|
Body Length
|
1.869 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
HYBRID
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|