Part Details for 160078-3022 by Molex
Results Overview of 160078-3022 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
160078-3022 Information
160078-3022 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77043022A | Texas Instruments | Quadruple Operational Amplifier 20-LCCC -55 to 125 | |
84013022A | Texas Instruments | Quadruple Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | |
TPS780330220DDCT | Texas Instruments | 150mA, LDO Regulator, Ultra-Low Power, Iq 500nA w/ Pin-Selectable, Dual-Level Output Voltage 5-SOT-23-THIN -40 to 125 |
Price & Stock for 160078-3022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1600783022
|
Avnet Americas | Connector Housing Receptacle 8 Position - Bulk (Alt: 1600783022) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7310 / $2.6683 | Buy Now |
DISTI #
538-160078-3022
|
Mouser Electronics | Automotive Connectors MX150 ASSY HY RCPT 8CKT CPA BLK A/04 RoHS: Compliant | 900 |
|
$2.4700 / $4.5400 | Buy Now |
DISTI #
MOL160078-3022
|
Heilind Electronics | MX150 ASSY HY RCPT 8CKT CPA B K A/04 | Americas - 225 in Stock |
|
$2.9999 / $3.7357 | Buy Now |
|
Onlinecomponents.com | MX150 Hybrid Sealed Female Connector Assembly - Dual Row - 8 Circuits - Keying Option A - with Conne... more RoHS: Compliant | 0 |
|
$1.5100 / $2.6700 | Buy Now |
DISTI #
160078-3022
|
TTI | Automotive Connectors MX150 ASSY HY RCPT 8CKT CPA BLK A/04 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4000 | Buy Now |
DISTI #
MOL160078-3022
|
Interstate Connecting Components | MX150 ASSY HY RCPT 8CKT CPA B K A/04 | 75 |
|
$2.9999 / $3.7357 | Buy Now |
Part Details for 160078-3022
160078-3022 CAD Models
160078-3022 Part Data Attributes
|
160078-3022
Molex
Buy Now
|
Compare Parts:
160078-3022
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |