Part Details for 160077-5003 by Molex
Overview of 160077-5003 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03J08L | Coilcraft Inc | Variable Inductor, 0.082uH Min, 0.114uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for 160077-5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7012
|
Newark | Conn Housing, Plug, 6+4Pwr, Pa66+Gf35, Product Range:Mx150 160077 Series, Gender:Plug, No. Of Positions:10Positions, For Use With:Molex Mx150 33000, 33011 Series Male Terminals, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Molex 160077-5003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5760 |
|
$2.2900 / $3.2500 | Buy Now |
DISTI #
80AK6519
|
Newark | Conn Housing, Plug, 6+4Pwr, Pa66+Gf35 Rohs Compliant: Yes |Molex 160077-5003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.2200 | Buy Now |
DISTI #
1600775003
|
Avnet Americas | MX150 10W HYB BLD ASSY KEY C DARKGRAY - Bulk (Alt: 1600775003) Min Qty: 5760 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3010 | Buy Now |
DISTI #
538-160077-5003
|
Mouser Electronics | Automotive Connectors MX150 10W Hyb Bld Assy, Key C, DarkGray RoHS: Compliant | 359 |
|
$1.6900 / $2.6000 | Buy Now |
DISTI #
74706887
|
RS | MX150 Hybrid Mat-Sealed Male Connector Assembly, 10 Circuits, Keying Option C | Molex Incorporated 160077-5003 RoHS: Not Compliant Min Qty: 5760 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ |
DISTI #
MOL160077-5003
|
Heilind Electronics | 10P HYBRD MAT SEAL,BLADE CON, KEY C HSG, DK GRY | Americas - 270 in Stock |
|
$1.8194 / $2.2313 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
360 Partner Stock |
|
$1.1700 / $1.7500 | Buy Now |
DISTI #
160077-5003
|
TTI | Automotive Connectors MX150 10W Hyb Bld Assy, Key C, DarkGray RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 360 In Stock |
|
$1.4300 / $2.5700 | Buy Now |
DISTI #
1600775003-MOL-0
|
TME | 160077-5003 Min Qty: 37 | 360 |
|
$1.1393 / $1.1420 | Buy Now |
DISTI #
MOL160077-5003
|
Interstate Connecting Components | 10P HYBRD MAT SEAL,BLADE CON, KEY C HSG, DK GRY | 90 |
|
$1.8194 / $2.2313 | Buy Now |
Part Details for 160077-5003
160077-5003 CAD Models
160077-5003 Part Data Attributes
|
160077-5003
Molex
Buy Now
|
Compare Parts:
160077-5003
Molex
|
Samacsys Manufacturer | Molex |