Part Details for 1600765001 by Molex
Overview of 1600765001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600765001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1600765001-ND
|
DigiKey | MX150 ASSY HY RCPT 10CKT BLK A/1 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
289 In Stock |
|
$2.3068 / $4.2700 | Buy Now |
DISTI #
1600765001
|
Avnet Americas | Connector Housing Sealed Receptacle 10 Position 3.5mm Crimp Straight Cable Mount (Alt: 1600765001) Min Qty: 1800 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.8563 / $2.9437 | Buy Now |
DISTI #
MOL160076-5001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL160076-5001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
160076-5001
|
TTI | Automotive Connectors MX150 ASSY HY RCPT 10CKT BLK A/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$2.0500 / $4.2200 | Buy Now |
DISTI #
1600765001
|
Avnet Americas | Connector Housing Sealed Receptacle 10 Position 3.5mm Crimp Straight Cable Mount (Alt: 1600765001) Min Qty: 1800 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.8563 / $2.9437 | Buy Now |