Part Details for 1600744018 by Molex
Overview of 1600744018 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600744018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1600744018-ND
|
DigiKey | CONN RCPT HSG 8POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
540 In Stock |
|
$0.6963 / $1.5700 | Buy Now |
DISTI #
1600744018
|
Avnet Americas | Connector Housing Sealed Receptacle 8 Position 3.5mm Crimp Straight Cable Mount Carton (Alt: 1600744018) Min Qty: 2160 Package Multiple: 540 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.2080 | Buy Now |
DISTI #
160074-4018
|
TTI | Automotive Connectors MX150UL ASSY RCPT 2X4 CS/CPA DKGY C/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 540 In Stock |
|
$2.5600 / $4.5700 | Buy Now |
DISTI #
000000000006196714
|
Sager | Automotive Connectors MX150UL ASSY RCPT 2X4 CS Min Qty: 2160 | 0 |
|
$2.4800 / $2.5600 | Buy Now |