Part Details for 1600742009 by Molex
Overview of 1600742009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600742009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1600742009-ND
|
DigiKey | MX150UL ASSY RCPT 2X2 CPA STGY D Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5969 / $3.0700 | Buy Now |
DISTI #
1600742009
|
Avnet Americas | Conn Housing Wire to Board RCP 4 POS 3.5mm ST Cable Mount Carton (Alt: 1600742009) Min Qty: 4800 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
160074-2009
|
TTI | Automotive Connectors MX150UL ASSY RCPT 2X2 CPA STGY D/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1200 In Stock |
|
$2.0300 / $2.4200 | Buy Now |