Part Details for 1600733116 by Molex
Overview of 1600733116 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1600733116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1600733116-ND
|
DigiKey | CONN RCPT HSG 3POS 4.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1048 In Stock |
|
$0.3302 / $0.7200 | Buy Now |
DISTI #
1600733116
|
Avnet Americas | 1.5MM CBLSLD USCAR RCPT 3CKT SGY CPA D/3 - Bulk (Alt: 1600733116) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8098 / $1.0036 | Buy Now |
DISTI #
160073-3116
|
TTI | Automotive Connectors 1.5MM CBLSLD USCAR RCP 3CKT SGY CPA D/3 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1050 In Stock |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
MOL160073-3116
|
Interstate Connecting Components | 1.5MM CBLSLD USCAR RCPT 3CKT SGY CPA D/3 | 262 |
|
$1.2515 / $1.5585 | Buy Now |
DISTI #
000000000005581694
|
Sager | Automotive Connectors MX150 REC 03P USCAR LGHT GRY Min Qty: 1050 | 0 |
|
$0.9325 / $1.2000 | Buy Now |
Part Details for 1600733116
1600733116 CAD Models
1600733116 Part Data Attributes
|
1600733116
Molex
Buy Now
Datasheet
|
Compare Parts:
1600733116
Molex
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |