1600688-6
TE Connectivity
Description: MBXL RCPT STR 6P+32S+6P

Overview of 1600688-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1600688-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 97X5825
Newark Mbxl Rcpt Str 6P+32S+6P |Amp Te Connectivity 1600688-6 RoHS: Not Compliant Min Qty: 1092 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $19.8500
$19.8500 Buy Now
DISTI # 1600688-6-ND
DigiKey CONN RCPT HSG MULTI-BEAM 44POS Min Qty: 1092 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 1,092 $19.8884
$19.8884 Buy Now
DISTI # 1600688-6
Avnet Americas MBXL RCPT STR 6P+32S+6P - Bulk (Alt: 1600688-6) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Bulk 0
  • 1,092 $18.2573
$18.2573 Buy Now
DISTI # 571-1600688-6
Mouser Electronics Headers & Wire Housings MBXL RCPT STR 6P+32S+6P RoHS: Compliant 0
  • 1,092 $20.1300
$20.1300 Order Now
DISTI # AMP1600688-6
Heilind Electronics MBXL RCPT STR 6P+32S+6P Americas - 0 in Stock
  • 1,092 $22.8016
$22.8016 Buy Now
Onlinecomponents.com MBXL RCPT STR 6P+32S+6P RoHS: Compliant 0
  • 273 $57.6800
  • 546 $29.4600
  • 819 $20.0500
  • 1,092 $19.6500
$19.6500 / $57.6800 Buy Now
DISTI # AMP1600688-6
Interstate Connecting Components MBXL RCPT STR 6P+32S+6P 0
  • 1,092 $22.8016
$22.8016 Buy Now
DISTI # 000000000003839740
Sager Headers & Wire Housings MBXL RCPT STR 6P+32S+6P Min Qty: 156 0
  • 156 $25.8400
$25.8400 Buy Now
Master Electronics MBXL RCPT STR 6P+32S+6P RoHS: Compliant 0
  • 273 $57.6800
  • 546 $29.4600
  • 819 $20.0500
  • 1,092 $19.6500
$19.6500 / $57.6800 Buy Now

CAD Models for 1600688-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1600688-6 by TE Connectivity

1600688-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
200 V
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. 1600688-6
    TE Connectivity
    MBXL RCPT STR 6P+32S+6P
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1600688-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1600688-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1600688-6 would you like to use for your alert(s)?
  • Please alert me when 1600688-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1600688-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1600688-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1600688-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1600688-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1600688-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: