Part Details for 160063-1733 by Molex
Overview of 160063-1733 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-630LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.) | |
71600-634LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.) | |
RFS1317-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 160063-1733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9563
|
Newark | 6 Ckt Hsal2 R/A Hdr Asm Key-D |Molex 160063-1733 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.2800 | Buy Now |
DISTI #
1600631733
|
Avnet Americas | 6 CKT HSAL2 R/A HDR ASM KEY-D (Alt: 1600631733) Min Qty: 1080 Package Multiple: 360 | 0 |
|
RFQ | |
DISTI #
538-160063-1733
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$1.7700 / $1.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $2.2200 | Buy Now |