Part Details for 1600616-5 by TE Connectivity
Overview of 1600616-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600616-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1600616-5-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 31POS Min Qty: 1248 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9316 | Buy Now |
DISTI #
1600616-5
|
Avnet Americas | Conn Housing - Bulk (Alt: 1600616-5) RoHS: Compliant Min Qty: 1248 Package Multiple: 96 Container: Bulk | 0 |
|
$3.3993 / $3.8379 | Buy Now |
DISTI #
571-1600616-5
|
Mouser Electronics | Power to the Board MBXL HSG W/GUIDES RCPT CBL PANEL MOU | 0 |
|
$3.8700 | Order Now |
DISTI #
AMP1600616-5
|
Heilind Electronics | MBXL HOUSING W/GUIDES RCPT CBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
DISTI #
AMP1600616-5
|
Interstate Connecting Components | MBXL HOUSING W/GUIDES RCPT CBL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
Part Details for 1600616-5
1600616-5 CAD Models
1600616-5 Part Data Attributes:
|
1600616-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1600616-5
TE Connectivity
Board Connector, 31 Contact(s), Female, Straight, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | WITH GUIDES | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 4.275 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P7 | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL | |
Total Number of Contacts | 31 |
Alternate Parts for 1600616-5
This table gives cross-reference parts and alternative options found for 1600616-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1600616-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600616-6 | HEADER CONNECTOR,HYBRID,RECEPT,24+7 CONTACTS,SKT,LOCKING | TE Connectivity | 1600616-5 vs 1600616-6 |
10066440-273 | Board Connector, 31 Contact(s), Female, Straight, Locking, Receptacle | Amphenol FCi | 1600616-5 vs 10066440-273 |
1600616-8 | HEADER CONNECTOR,HYBRID,RECEPT,24+7 CONTACTS,SKT,LOCKING | TE Connectivity | 1600616-5 vs 1600616-8 |