Part Details for 1600413 by Phoenix Contact
Overview of 1600413 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1600413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1600413
|
Mouser Electronics | Circular Metric Connectors RC-12SDS1280D2 RoHS: Compliant | 0 |
|
$69.8100 / $82.5900 | Order Now |
|
Onlinecomponents.com | Cable connector, straight, shielded: yes, Screw locking, M23, Cable diameter: 3 mm ... 10.5 mm RoHS: Compliant | 0 |
|
$59.5400 / $77.5100 | Buy Now |
DISTI #
000000000004090749
|
Sager | Circular Metric Connectors RC-12SDS1280D2 | 0 |
|
Buy Now | |
|
Master Electronics | Cable connector, straight, shielded: yes, Screw locking, M23, Cable diameter: 3 mm ... 10.5 mm RoHS: Compliant | 0 |
|
$59.5400 / $77.5100 | Buy Now |
Part Details for 1600413
1600413 CAD Models
1600413 Part Data Attributes
|
1600413
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1600413
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |