Part Details for 16003 by TE Connectivity
Overview of 16003 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-326LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.) | |
10131216-003LF | Amphenol Communications Solutions | HPCE R/A Receptacle 56P |