-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2331
|
Newark | Stak50H Rcpt Assy 32Ckt Blu Key 2 Rohs Compliant: Yes |Molex 160028-0012 RoHS: Compliant Min Qty: 5760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 | Buy Now |
DISTI #
1600280012
|
Avnet Americas | Connector Housing Receptacle 32 Position Crimp Straight Blue - Bulk (Alt: 1600280012) RoHS: Compliant Min Qty: 5760 Package Multiple: 720 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3995 / $0.5914 | Buy Now |
DISTI #
538-160028-0012
|
Mouser Electronics | Automotive Connectors stAK50h Hybrid Rcpt 32Ckt Blu Key 2 RoHS: Compliant | 5614 |
|
$0.6750 / $1.3700 | Buy Now |
DISTI #
MOL160028-0012
|
Heilind Electronics | STAK50H RCPT ASSY 32CKT BLU K Y 2 | Americas - 0 in Stock90720 On Order |
|
$0.6133 / $0.7052 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4690 / $0.5700 | Buy Now |
DISTI #
160028-0012
|
TTI | Automotive Connectors stAK50h Hybrid Rcpt 32Ckt Blu Key 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 720 Container: Each |
Americas - 47520 In Stock |
|
$0.5840 | Buy Now |
|
CHIPMALL.COM LIMITED | stAK50h Hybrid Receptacle, 32 Circuits, Key 2, Rib Option A, Blue, Bag | 459 |
|
$0.2981 / $0.3279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
160028-0012
Molex
Buy Now
|
Compare Parts:
160028-0012
Molex
|
Samacsys Manufacturer | Molex |