Part Details for 1600136601 by Molex
Overview of 1600136601 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1600136601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1600136601-ND
|
DigiKey | AK50 HYB HDR ASSY 28 CKT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
359 In Stock |
|
$2.3798 / $4.6600 | Buy Now |
DISTI #
1600136601
|
Avnet Americas | Connector Wire to Board Plug 28 Position Gray - Bulk (Alt: 1600136601) RoHS: Not Compliant Min Qty: 1350 Package Multiple: 675 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7733 / $2.4949 | Buy Now |
DISTI #
000000000006101994
|
Sager | Headers & Wire Housings AK50 HYB HDR ASSY 28 CKT KEY1/28 DC Min Qty: 1350 | 0 |
|
$2.7000 / $2.7900 | Buy Now |
DISTI #
1600136601
|
Avnet Asia | Connector Wire to Board Plug 28 Position Gray (Alt: 1600136601) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 7 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 1600136601
1600136601 CAD Models
1600136601 Part Data Attributes
|
1600136601
Molex
Buy Now
Datasheet
|
Compare Parts:
1600136601
Molex
Combination Line Connector, 28 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.902 inch | |
Body Depth | 1.504 inch | |
Body Length | 0.832 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
Mating Information | 1600140011 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |