1600130623
Description: Combination Line Connector,

Overview of 1600130623 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1600130623 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-1600130623-ND
DigiKey AK50 HYB HDR ASSY 56 CKT KEY2&3/ Min Qty: 702 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 702 $5.1982
$5.1982 Buy Now
DISTI # 1600130623
Avnet Americas stAK50h 2 Bay Infotainment Hybrid Header, 56 Circuits, Bay A 28 Circuit Header, Key 2, Bay B 28 Circuit Header, Key 3, 2.10mm PC Tail Length, Tube - Bulk (Alt: 1600130623) RoHS: Compliant Min Qty: 702 Package Multiple: 351 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 702 $3.3302
$3.3302 Buy Now
DISTI # 70399394
Verical Conn Shrouded Header (4 Sides) HDR 56 POS 2mm/4mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 26 Package Multiple: 13 Americas - 25610
  • 13 $4.3300
  • 91 $4.2500
  • 208 $4.1700
  • 351 $4.0900
  • 702 $4.0100
  • 5,005 $3.4800
  • 10,010 $3.0300
$3.0300 / $4.3300 Buy Now
DISTI # 1600130623
Avnet Abacus stAK50h 2 Bay Infotainment Hybrid Header, 56 Circuits, Bay A 28 Circuit Header, Key 2, Bay B 28 Circuit Header, Key 3, 2.10mm PC Tail Length, Tube (Alt: 1600130623) RoHS: Compliant Min Qty: 702 Package Multiple: 351 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1600130623
Avnet Asia stAK50h 2 Bay Infotainment Hybrid Header, 56 Circuits, Bay A 28 Circuit Header, Key 2, Bay B 28 Circuit Header, Key 3, 2.10mm PC Tail Length, Tube (Alt: 1600130623) RoHS: Compliant Min Qty: 702 Package Multiple: 351 Lead time: 7 Weeks, 0 Days 0
RFQ
DISTI # C1S549804087371
Chip1Stop PCB to cable connector RoHS: Compliant 25622
  • 26 $4.9200
  • 91 $4.8300
  • 208 $4.4600
  • 351 $4.3800
  • 702 $4.2600
  • 5,005 $3.1000
  • 10,010 $2.7000
$2.7000 / $4.9200 Buy Now

CAD Models for 1600130623 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1600130623 by Molex

1600130623
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Body Breadth
0.902 inch
Body Depth
1.504 inch
Body Length
1.59 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
HYBRID
Empty Shell
NO
Filter Feature
NO
Insulator Material
SYNDIOTACTIC POLYSTYRENE
Mating Information
1600140002, 1600140003
Mixed Contacts
YES
Mounting Type
BOARD
Number of Rows Loaded
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
56
Want to compare parts?
  1. 1600130623
    Molex
    Combination Line Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1600130623 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1600130623 by Molex

Select Manufacturer
Which Manufacturer of 1600130623 would you like to use for your alert(s)?
  • Please alert me when 1600130623 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1600130623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1600130623 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1600130623 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1600130623.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1600130623 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: