Part Details for 1600102905A by ABB Semiconductors
Overview of 1600102905A by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1600102905A
1600102905A CAD Models
1600102905A Part Data Attributes
|
1600102905A
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1600102905A
ABB Semiconductors
DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | XMA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL, VDE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 97% | |
Input Voltage-Max | 28.8 V | |
Input Voltage-Min | 19.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X9 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Current-Max | 3 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 27 W | |
Trim/Adjustable Output | YES | |
Width | 11.43 mm |