Part Details for 1600 by C&D Technologies Inc
Overview of 1600 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 1600
1600 CAD Models
1600 Part Data Attributes:
|
1600
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1600
C&D Technologies Inc
Datacom Transformer, BUFFER DRIVE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DATA LINE ISOLATION | |
Application | BUFFER DRIVE | |
Height | 5.8 mm | |
Isolation Voltage | 700 V | |
Length | 22.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 3000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.86 mm |