Part Details for 1600-0265 by ANSMANN AG
Overview of 1600-0265 by ANSMANN AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
54122-416102650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
51940-265LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P Vertical Receptacle. |
Price & Stock for 1600-0265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2969
|
Newark | Work Light Torch, 215Lm, 19M, Aa Battery Rohs Compliant: Yes |Ansmann 1600-0265 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$10.7200 / $14.5500 | Buy Now |
Part Details for 1600-0265
1600-0265 CAD Models
1600-0265 Part Data Attributes
|
1600-0265
ANSMANN AG
Buy Now
|
Compare Parts:
1600-0265
ANSMANN AG
|
Samacsys Manufacturer | ANSMANN |