Part Details for 160-R50-JBW by RCD Components Inc
Overview of 160-R50-JBW by RCD Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-R50-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-160-R50-JBW-ND
|
DigiKey | RES SILICONE WW Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3816 | Buy Now |
DISTI #
70183852
|
RS | Resistor, Wirewound, Res 0.5 Ohms, Pwr-Rtg 5 W, Tol 5%,Axial, Silicone Coat, Bulk | RCD Components 160-R50-JBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 199 |
|
$1.2000 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 5W ±90ppm/°C Silicone AXL Bulk RoHS: Compliant |
2527 On Order |
|
$0 | Buy Now |