Part Details for 160-9111-900-C by ATGBICS
Overview of 160-9111-900-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91113-02CA | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body | |
91113-12CA | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
91113-12CALF | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for 160-9111-900-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-160-9111-900-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6428 In Stock |
|
$27.2000 / $32.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-SR (850nm MMF 300m LC DOM) | 1550 |
|
RFQ |