Part Details for 160-90-432-00-001000 by Mill-Max Mfg Corp
Overview of 160-90-432-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 160-90-432-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4262
|
Newark | Standard Pin Header/Tube |Mill-Max 160-90-432-00-001000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $27.7200 | Buy Now |
DISTI #
16090-43200001000-ND
|
DigiKey | CONN HDR DIP SLOT 32POS TIN-LEAD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.8635 | Buy Now |
DISTI #
575-16090432000010
|
Mouser Electronics | IC & Component Sockets 32P DIP SLOTTED HDR SOLDER TAIL RoHS: Not Compliant | 0 |
|
$13.4600 / $14.0700 | Order Now |
DISTI #
000000000000401637
|
Sager | IC & Component Sockets 32P DIP SLOTTED HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$5.3100 / $21.6800 | Buy Now |
Part Details for 160-90-432-00-001000
160-90-432-00-001000 CAD Models
160-90-432-00-001000 Part Data Attributes
|
160-90-432-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
160-90-432-00-001000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 32 |