Part Details for 160-563HS by API Delevan
Overview of 160-563HS by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-563HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-563HS-ND
|
DigiKey | FIXED IND 56UH 120MA 8.9 OHM SMD Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2076 | Buy Now |
DISTI #
807-160-563HS
|
Mouser Electronics | Power Inductors - SMD 56uH 3% 8.9ohm Chip SMT Inductor RoHS: Not Compliant | 0 |
|
$36.6100 | Order Now |
Part Details for 160-563HS
160-563HS CAD Models
160-563HS Part Data Attributes
|
160-563HS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
160-563HS
API Delevan
General Purpose Inductor, 56uH, 3%, 1 Element, Ferrite-Core, SMD, 1512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1512 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 8.9 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 3.81 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 3% |
Alternate Parts for 160-563HS
This table gives cross-reference parts and alternative options found for 160-563HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-563HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
160-563HSM | API Delevan | Check for Price | General Purpose Inductor, 56uH, 3%, 1 Element, Ferrite-Core, SMD, 1512, CHIP | 160-563HS vs 160-563HSM |