There are no models available for this part yet.
Overview of 160-40-422-00-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 |
Price & Stock for 160-40-422-00-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M1425
|
Newark | Standard Pin Header/Tube |Mill-Max 160-40-422-00-001000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $23.7300 | Buy Now | |
DISTI #
160-40-422-00-001000-ND
|
DigiKey | CONN HDR DIP SLOT 22POS TIN Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3630 | Buy Now | |
DISTI #
575-16040422000010
|
Mouser Electronics | IC & Component Sockets 22P DIP SLOTTED HDR SOLDER TAIL RoHS: Compliant | 0 |
|
$12.3100 / $13.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.4900 | Buy Now | ||
DISTI #
000000000002122271
|
Sager | IC & Component Sockets 22P DIP SLOTTED HDR SOLDER TAIL Min Qty: 50 | 0 |
|
$3.7300 / $18.6600 | Buy Now |
CAD Models for 160-40-422-00-001000 by Mill-Max Mfg Corp
Part Data Attributes for 160-40-422-00-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
DIP SOCKET
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP22
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
22
|