Part Details for 160-3653-02-05-00 by MISC MIL-AERO
Overview of 160-3653-02-05-00 by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC3653LP3BE | Analog Devices | Linear Driver, Gain Block | |
LT3653EDCB#TRMPBF | Analog Devices | 1.2A, HV In Reg w/ Out C Lim f | |
HMC3653LP3BETR | Analog Devices | Linear Driver, Gain Block |
Price & Stock for 160-3653-02-05-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYM160-3653-02-05-00
|
Heilind Electronics | TERMINAL, SOLDER | Americas - 23 in Stock |
|
Buy Now | |
DISTI #
XYM160-3653-02-05-00
|
Interstate Connecting Components | TERMINAL, SOLDER | 69 |
|
Buy Now |