Part Details for 160-3653-02-01-00 by Cambion Electronics Ltd
Overview of 160-3653-02-01-00 by Cambion Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 160-3653-02-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5026
|
Newark | Terminal, Turret, 1.57Mm, Solder, Connec, Insulation:Non Insulated, Mounting Hole Dia:1.6Mm, Terminal Plating:Silver, Overall Length:6.09Mm, Length - Below Flange:2.13Mm, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Cambion 160-3653-02-01-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4648 |
|
$0.2480 / $0.4490 | Buy Now |
DISTI #
13F3080
|
Newark | Terminal, Turret, 1.57Mm, Solder, Insulation:Non Insulated, Mounting Hole Dia:1.7Mm, Terminal Plating:Silver, Overall Length:6.09Mm, Length - Below Flange:2.13Mm, Product Range:-, Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Cambion 160-3653-02-01-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4233 |
|
$0.2650 / $0.5680 | Buy Now |
Part Details for 160-3653-02-01-00
160-3653-02-01-00 CAD Models
160-3653-02-01-00 Part Data Attributes:
|
160-3653-02-01-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
160-3653-02-01-00
Cambion Electronics Ltd
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TURRET TERMINAL |