Part Details for 160-2085-02-03-00 by Cambion Electronics Ltd
Overview of 160-2085-02-03-00 by Cambion Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2085R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 2A 640Mohm Sop8 | |
HAT2085T-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TSSOP, /Embossed Tape | |
51732-085LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Right Angle Header. |
Price & Stock for 160-2085-02-03-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2500 |
|
Buy Now |
Part Details for 160-2085-02-03-00
160-2085-02-03-00 CAD Models
160-2085-02-03-00 Part Data Attributes
|
160-2085-02-03-00
Cambion Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
160-2085-02-03-00
Cambion Electronics Ltd
PCB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMBION ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | BRASS | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 160-2085-02-03-00
This table gives cross-reference parts and alternative options found for 160-2085-02-03-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160-2085-02-03-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
160-2085-02-04-00 | Cambion Electronics Ltd | Check for Price | PCB Terminal | 160-2085-02-03-00 vs 160-2085-02-04-00 |
160-2085-02-01-00 | Cambion Electronics Ltd | $0.3378 | PCB Terminal, | 160-2085-02-03-00 vs 160-2085-02-01-00 |